
SKY-MXM-R3000-6HHA | |
|---|---|
DigiKey Part Number | 2084-SKY-MXM-R3000-6HHA-ND |
Manufacturer | |
Manufacturer Product Number | SKY-MXM-R3000-6HHA |
Description | QUADRO RTX3000 MXM 6GB MS HYBRID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PCI Express 4.133" x 3.228" (105.00mm x 82.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Power (Watts) | 80 W | |
Cooling Type | - | |
Size / Dimension | 4.133" x 3.228" (105.00mm x 82.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
Video Outputs | DisplayPort, HDMI | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 55°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.271,98000 € | 1.271,98 € |
| Unit Price without VAT: | 1.271,98000 € |
|---|---|
| Unit Price with VAT: | 1.513,65620 € |

