PPC-412-R750A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 2
Unit Price: 2.614,42000 €
Datasheet
Panel PC Intel® Core™ i5-7300U 2.6GHz/3.5GHz, 2 Core Supports SATA, M.2 Supports DDR4 SODIMM (16GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPC-412-R750A

DigiKey Part Number
2084-PPC-412-R750A-ND
Manufacturer
Manufacturer Product Number
PPC-412-R750A
Description
FANLESS PANEL
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-7300U 2.6GHz/3.5GHz, 2 Core Supports SATA, M.2 Supports DDR4 SODIMM (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
12" Touchscreen
Manufacturer
Advantech Corporation
Expansion Type
mini PCIe, PCI, PCIe
Series
Voltage - Supply
9 ~ 32VDC
Packaging
Bulk
Mounting Type
Panel Mount, VESA Mount
Part Status
Last Time Buy
Operating Temperature
0°C ~ 50°C
Type
Panel PC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Core Processor
Intel® Core™ i5-7300U 2.6GHz/3.5GHz, 2 Core
Operating System
Supports Windows 10, Linux
Storage
Supports SATA, M.2
Approval Agency
CCC, CE, cULus, FCC, UL
Memory
Supports DDR4 SODIMM (16GB Max Capacity)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPC-312S-RDI5AAdvantech Corporation22084-PPC-312S-RDI5A-ND2.614,42000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.374,64000 €2.374,64 €
Manufacturers Standard Package
Unit Price without VAT:2.374,64000 €
Unit Price with VAT:2.825,82160 €