
PPC-312S-RDI5A | |
|---|---|
DigiKey Part Number | 2084-PPC-312S-RDI5A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-312S-RDI5A |
Description | 12.1" PPC W/INTEL I5-1335UE, RES |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-1335UE 1.3GHz Supports SATA, M.2 DDR5 SODIMM (32GB Max Capacity) |
Datasheet | Datasheet |
EDA/CAD Models | PPC-312S-RDI5A Models |
Category | Display Type 12.1" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2, PCIe |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Wall Mount |
Part Status Discontinued at DigiKey | Operating Temperature -10°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-1335UE 1.3GHz | Operating System Supports Windows 10/11, Linux |
Storage Supports SATA, M.2 | Approval Agency BSMI, CB, CCC, CE, cULus, FCC, UL |
Memory DDR5 SODIMM (32GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.614,42000 € | 2.614,42 € |
| Unit Price without VAT: | 2.614,42000 € |
|---|---|
| Unit Price with VAT: | 3.111,15980 € |

