MFR Recommended
MFR Recommended




PPC-3151W-P77A | |
|---|---|
DigiKey Part Number | 2084-PPC-3151W-P77A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3151W-P77A |
Description | FANLESS PANEL |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i7-7600U 2.6GHz/3.5GHz Supports SATA, M.2 Supports DDR4 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Panel PC | |
Core Processor | Intel® Core™ i7-7600U 2.6GHz/3.5GHz | |
Storage | Supports SATA, M.2 | |
Memory | Supports DDR4 SODIMM (16GB Max Capacity) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | mini PCIe, PCI, PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.254,87000 € | 3.254,87 € |
| Unit Price without VAT: | 3.254,87000 € |
|---|---|
| Unit Price with VAT: | 3.873,29530 € |


