



PPC-415W-PD5A | |
|---|---|
DigiKey Part Number | 2084-PPC-415W-PD5A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-415W-PD5A |
Description | PANEL PC 15.6" PPC PCT I5-7300U |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-1345URE 4.6GHz Supports SATA, M.2 DDR5 SODIMM (64GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-1345URE 4.6GHz | |
Storage | Supports SATA, M.2 | |
Memory | DDR5 SODIMM (64GB Max Capacity) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.559,47000 € | 2.559,47 € |
| Unit Price without VAT: | 2.559,47000 € |
|---|---|
| Unit Price with VAT: | 3.045,76930 € |

