MFR Recommended
MFR Recommended

PPC-3151W-P75A | |
|---|---|
DigiKey Part Number | 2084-PPC-3151W-P75A-ND |
Manufacturer | |
Manufacturer Product Number | PPC-3151W-P75A |
Description | PANEL PC 15.6" PPC PCT I5-7300U |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-7300U 2.6GHz, 2 Core Supports SATA, M.2 Supports DDR4 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-7300U 2.6GHz, 2 Core | |
Storage | Supports SATA, M.2 | |
Memory | Supports DDR4 SODIMM (16GB Max Capacity) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | mini PCIe, PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.820,16000 € | 2.820,16 € |
| Unit Price without VAT: | 2.820,16000 € |
|---|---|
| Unit Price with VAT: | 3.355,99040 € |


