MFR Recommended
MFR Recommended

PCL-818HD-CE | |
|---|---|
DigiKey Part Number | 2084-PCL-818HD-CE-ND |
Manufacturer | |
Manufacturer Product Number | PCL-818HD-CE |
Description | CARD MULTIFUNCTION I/O PCI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 Differential), 16 - Digital | |
Input Range | 0.8 ~ 2V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 1 - Analog, 16 - Digital | |
Output Range | 0.4 ~ 2.4V | |
Output Resolution | 12 Bits | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 100k |



