


PCIE-1810-B | |
|---|---|
DigiKey Part Number | 2084-PCIE-1810-B-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1810-B |
Description | PC/104 12BIT DAS MOD W/ PROGRAMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express Digital I/O 6.574" x 3.937" (167.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-1810-B Models |
Category | Expansion Site/Bus PCI Express |
Manufacturer Advantech Corporation | Digital I/O Lines 24 |
Packaging Bulk | Analog Input:Output 0:24 |
Part Status Active | Watchdog Timer No |
Function Digital I/O | Operating Temperature 0°C ~ 60°C |
Size / Dimension 6.574" x 3.937" (167.00mm x 100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,32000 € | 410,32 € |
| Unit Price without VAT: | 410,32000 € |
|---|---|
| Unit Price with VAT: | 488,28080 € |


