MFR Recommended

PCIE-1810-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1810-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1810-AE |
Description | CARD COUNTER/TIMER PCIE |
Customer Reference | |
Detailed Description | Counter/Timer DAQ Device PCIe SCSI |
Datasheet | Datasheet |
Category | Input Range 0.8 ~ 2V |
Manufacturer Advantech Corporation | Input Resolution 12 Bits |
Packaging Box | Number of Outputs and Type 2 - Analog, 24 - Digital |
Part Status Obsolete | Output Range 0.8 ~ 2V |
Function Counter/Timer | Output Resolution 12 Bits |
Type DAQ Device | Bidirectional Channels 24 |
Bus Connection PCIe | Counter/Timers 2 |
Front Connection SCSI | Sampling Rate (Per Second) 800k |
Number of Inputs and Type 16 - Analog (Single-Ended, 8 Differential), 24 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCIE-1810-B | Advantech Corporation | 0 | 2084-PCIE-1810-B-ND | 410,32000 € | MFR Recommended |


