
PCI-1754-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1754-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1754-BE |
Description | CARD PCI 64CH DGTL INPUT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DAQ Device PCI SCSI |
Datasheet | Datasheet |
Category | Bus Connection PCI |
Manufacturer Advantech Corporation | Front Connection SCSI |
Packaging Box | Number of Inputs and Type 64 - Digital |
Part Status Active | Input Range 3 ~ 50V |
Type DAQ Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,47000 € | 246,47 € |
| Unit Price without VAT: | 246,47000 € |
|---|---|
| Unit Price with VAT: | 293,29930 € |






