
PCI-1724U-BE | |
|---|---|
DigiKey Part Number | 2084-PCI-1724U-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCI-1724U-BE |
Description | CARD ANALOG OUTPUT PCI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PCI D-Sub |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | D-Sub | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 32 - Analog | |
Output Range | ±10V | |
Output Resolution | 14 Bits | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,17000 € | 858,17 € |
| Unit Price without VAT: | 858,17000 € |
|---|---|
| Unit Price with VAT: | 1.021,22230 € |






