
PCA-6302 | |
|---|---|
DigiKey Part Number | PCA-6302-ND |
Manufacturer | |
Manufacturer Product Number | PCA-6302 |
Description | KEYBOARD COMPACT 104-KEY |
Customer Reference | |
Detailed Description | PS/2 104 Key Keyboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 104 | |
Interface | PS/2 | |
Features | Compact | |
Color | - | |
Size / Dimension | 15.750" L x 7.400" W x 1.570" H (400.00mm x 187.96mm x 40.00mm) |

