
ESRP-CMS-IPPC5211 | |
|---|---|
DigiKey Part Number | 2084-ESRP-CMS-IPPC5211-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-CMS-IPPC5211 |
Description | ACP READY THINCLIENT |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 21.5" Color |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 21.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Voltage - Supply | 21 ~ 27VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |

