
BB-USB2ARC5M | |
|---|---|
DigiKey Part Number | BB-USB2ARC5M-ND |
Manufacturer | |
Manufacturer Product Number | BB-USB2ARC5M |
Description | CBL USB2.0 A RCPT-A PLUG 16.4' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 25 AWG | |
Shielding | Unshielded | |
Color | Silver | |
Features | Data Transfer and Charge, Extension Cable |


