
BB-RPS-V2-WR2-US | |
|---|---|
DigiKey Part Number | 2084-BB-RPS-V2-WR2-US-ND |
Manufacturer | |
Manufacturer Product Number | BB-RPS-V2-WR2-US |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Advantech Corporation | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Rectangular, 2 Position |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Cord | Size / Dimension 2.56" L x 1.18" W x 1.77" H (65.0mm x 30.0mm x 45.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSMI, CB, CE, EAC, FCC, GS, PSE, RCM, SAA, UL |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 1A | Weight 0.154 lb (70.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |











