
96PSA-A90W19OT-3 | |
|---|---|
DigiKey Part Number | 2084-96PSA-A90W19OT-3-ND |
Manufacturer | |
Manufacturer Product Number | 96PSA-A90W19OT-3 |
Description | AC/DC ADAPTER 90W |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 4.74A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | - | |
Output Connector | Rectangular, 2 Position | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Features | - | |
Size / Dimension | 5.08" L x 2.01" W x 1.22" H (129.0mm x 51.0mm x 30.9mm) | |
Approval Agency | BSMI, CB, CCC, cUL, KC, PSE, RCM, TUV | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,41000 € | 23,41 € |
| Unit Price without VAT: | 23,41000 € |
|---|---|
| Unit Price with VAT: | 27,85790 € |







