


APAX-5018-AE | |
|---|---|
DigiKey Part Number | 2084-APAX-5018-AE-ND |
Manufacturer | |
Manufacturer Product Number | APAX-5018-AE |
Description | I/O MODULE 12 ANALOG 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | 12 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,28000 € | 461,28 € |
| Unit Price without VAT: | 461,28000 € |
|---|---|
| Unit Price with VAT: | 548,92320 € |

