
96FMCFF-04G-CS-AP | |
|---|---|
DigiKey Part Number | 96FMCFF-04G-CS-AP-ND |
Manufacturer | |
Manufacturer Product Number | 96FMCFF-04G-CS-AP |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |

