
ATS020020008-SF-7G | |
|---|---|
DigiKey Part Number | 684-ATS020020008-SF-7G-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020008-SF-7G |
Description | HEATSINK 20X20X8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020008-SF-7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.98°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,14400 € | 31,44 € |
| 25 | 2,99440 € | 74,86 € |
| 50 | 2,88620 € | 144,31 € |
| 100 | 2,78200 € | 278,20 € |
| 300 | 2,62417 € | 787,25 € |
| 500 | 2,55378 € | 1.276,89 € |
| 1.000 | 2,46120 € | 2.461,20 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |


