


ATS-PCBT1085 | |
|---|---|
DigiKey Part Number | ATS2127-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1085 |
Description | HEATSINK TO-220 CLIP-ON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.504" (12.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,42900 € | 42,90 € |
| 300 | 0,40470 € | 121,41 € |
| 500 | 0,39388 € | 196,94 € |
| 1.000 | 0,37965 € | 379,65 € |
| 5.000 | 0,34849 € | 1.742,45 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



