Direct



ATS-PCB1007 | |
|---|---|
DigiKey Part Number | ATS2049-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1007 |
Description | HEATSINK TO-220 VERT MNT W/TAB |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Category | Length 1.375" (34.93mm) |
Mfr | Width 0.860" (21.84mm) |
Packaging Bulk | Fin Height 0.395" (10.03mm) |
Part Status Obsolete | Thermal Resistance @ Forced Air Flow 11.00°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 16.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 574902B03300G | Boyd Laconia, LLC | 4.428 | HS360-ND | 4,22000 € | Direct |


