



574902B03300G | |
|---|---|
DigiKey Part Number | HS360-ND |
Manufacturer | |
Manufacturer Product Number | 574902B03300G |
Description | HEATSINK TO-220 VERT MNT W/TAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular | |
Length | 1.375" (34.93mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,72700 € | 37,27 € |
| 25 | 3,55000 € | 88,75 € |
| 50 | 3,42140 € | 171,07 € |
| 100 | 3,29770 € | 329,77 € |
| 250 | 3,14088 € | 785,22 € |
| 500 | 3,02714 € | 1.513,57 € |
| 1.500 | 2,85490 € | 4.282,35 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


