


ATS-HP-D8L350S44W-151 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-D8L350S44W-151-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D8L350S44W-151 |
Description | HEAT PIPE ROUND 8 OD 350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 55.7W @ 350mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 13.780" (350.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 11,60300 € | 116,03 € |
| 30 | 10,94567 € | 328,37 € |
| 50 | 10,65240 € | 532,62 € |
| 100 | 10,26660 € | 1.026,66 € |
| 250 | 9,77748 € | 2.444,37 € |
| 500 | 9,42248 € | 4.711,24 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |




