



ATS-HP-D8L300S55W-011 | |
|---|---|
DigiKey Part Number | ATS2151-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D8L300S55W-011 |
Description | HEAT PIPE ROUND 8 OD 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 48.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 12,55800 € | 125,58 € |
| 30 | 11,84600 € | 355,38 € |
| 50 | 11,52840 € | 576,42 € |
| 100 | 11,11100 € | 1.111,10 € |
| 250 | 10,58156 € | 2.645,39 € |
| 500 | 10,19736 € | 5.098,68 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |



