
SWC 1337-350R | |
|---|---|
DigiKey Part Number | 209-SWC1337-350R-ND |
Manufacturer | |
Manufacturer Product Number | SWC 1337-350R |
Description | 300MW, 1310NM PULSED LASER DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 1310nm 300mW 3V 1A Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Advanced Photonix | Voltage - Input 3V |
Series | Current Rating (Amps) 1A |
Packaging Bulk | Power (Watts) 300mW |
Part Status Active | Package / Case Radial, Can, 3 Lead (5.6mm, TO-18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,29000 € | 171,29 € |
| 25 | 143,28720 € | 3.582,18 € |
| Unit Price without VAT: | 171,29000 € |
|---|---|
| Unit Price with VAT: | 203,83510 € |


