Laser Diode 1550nm 10W 30A Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVLL 95-90

DigiKey Part Number
209-CVLL95-90-ND
Manufacturer
Manufacturer Product Number
CVLL 95-90
Description
10W, 1550NM PULSED LASER DIODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laser Diode 1550nm 10W 30A Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
Packaging
Tray
Part Status
Active
Wavelength
1550nm
Voltage - Input
-
Current Rating (Amps)
30A
Power (Watts)
10W
Package / Case
Radial, Can - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1250,92000 €250,92 €
25213,38560 €5.334,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,92000 €
Unit Price with VAT:298,59480 €