
PDU-S102 | |
|---|---|
DigiKey Part Number | PDU-S102-ND |
Manufacturer | |
Manufacturer Product Number | PDU-S102 |
Description | SENSOR PHOTODIODE UV TO5 |
Customer Reference | |
Detailed Description | Photodiode 50ns 89° TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 20 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 10pA |
Packaging Bulk | Active Area 1mm² |
Part Status Obsolete | Viewing Angle 89° |
Spectral Range 200nm ~ 400nm | Operating Temperature -40°C ~ 125°C |
Responsivity @ nm 0.14 A/W @ 280nm | Mounting Type Through Hole |
Response Time 50ns | Package / Case TO-205AA, TO-5-3 Metal Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDU-V114 | Advanced Photonix | 0 | PDU-V114-ND | 46,16290 € | Similar |


