
PDU-V114 | |
|---|---|
DigiKey Part Number | PDU-V114-ND |
Manufacturer | |
Manufacturer Product Number | PDU-V114 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns 63° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Response Time 13ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 75 V |
Packaging Bulk | Current - Dark (Typ) 10pA |
Part Status Active | Active Area 3.15mm H x 5.69mm W |
Wavelength 950nm | Viewing Angle 63° |
Spectral Range 350nm ~ 1100nm | Operating Temperature -40°C ~ 125°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.09 A/W @ 254nm | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,16290 € | 4.616,29 € |
| Unit Price without VAT: | 46,16290 € |
|---|---|
| Unit Price with VAT: | 54,93385 € |

