
PDU-C114 | |
|---|---|
DigiKey Part Number | PDU-C114-ND |
Manufacturer | |
Manufacturer Product Number | PDU-C114 |
Description | SENSOR PHOTODIODE UV TO5 |
Customer Reference | |
Detailed Description | Photodiode 65ns 63° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 30 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 3nA |
Packaging Bulk | Active Area 17.74mm² |
Part Status Obsolete | Viewing Angle 63° |
Spectral Range 190nm ~ 1100nm | Operating Temperature -40°C ~ 125°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.18 A/W @ 254nm | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
Response Time 65ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDU-V114 | Advanced Photonix | 0 | PDU-V114-ND | 46,16290 € | Similar |


