PDU-C104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Photonix
In Stock: 0
Unit Price: 38,25980 €
Image for PDU-C104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU-C104

DigiKey Part Number
PDU-C104-ND
Manufacturer
Manufacturer Product Number
PDU-C104
Description
SENSOR PHOTODIODE TO46-2
Customer Reference
Detailed Description
Photodiode 48ns 65° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
30 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
150pA
Packaging
Bulk
Active Area
2.98mm²
Part Status
Obsolete
Viewing Angle
65°
Spectral Range
190nm ~ 1100nm
Operating Temperature
-40°C ~ 125°C
Diode Type
PIN
Mounting Type
Through Hole
Responsivity @ nm
0.18 A/W @ 254nm
Package / Case
TO-46-2 Metal Can
Response Time
48ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDU-V104Advanced Photonix0PDU-V104-ND38,25980 €Similar
Obsolete
This product is no longer manufactured. View Substitutes