
PDU-V104 | |
|---|---|
DigiKey Part Number | PDU-V104-ND |
Manufacturer | |
Manufacturer Product Number | PDU-V104 |
Description | SENSOR PHOTODIODE 950NM TO46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns 65° |
Category | Response Time 13ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 75 V |
Packaging Bulk | Current - Dark (Typ) 5pA |
Part Status Active | Active Area 3.09mm² |
Wavelength 950nm | Viewing Angle 65° |
Spectral Range 350nm ~ 1100nm | Operating Temperature -40°C ~ 125°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.18 A/W @ 365nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,25980 € | 3.825,98 € |
| Unit Price without VAT: | 38,25980 € |
|---|---|
| Unit Price with VAT: | 45,52916 € |

