
APX-VNG0031PSD-002 | |
|---|---|
DigiKey Part Number | 209-APX-VNG0031PSD-002-ND |
Manufacturer | |
Manufacturer Product Number | APX-VNG0031PSD-002 |
Description | 2D EXT. VISIBLE INGAAS PSD 500 I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-5 Variant, 5 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 1.06 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 7 V | |
Current - Dark (Typ) | 50nA | |
Active Area | 3.1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 5 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,31000 € | 460,31 € |
| Unit Price without VAT: | 460,31000 € |
|---|---|
| Unit Price with VAT: | 547,76890 € |



