Photodiode TO-5 Variant, 5 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX-VNG0031PSD-001

DigiKey Part Number
209-APX-VNG0031PSD-001-ND
Manufacturer
Manufacturer Product Number
APX-VNG0031PSD-001
Description
2D EXT. VISIBLE INGAAS PSD 2.2K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Photodiode TO-5 Variant, 5 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
7 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
50nA
Series
Active Area
3.1mm²
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Spectral Range
400nm ~ 1700nm
Package / Case
TO-5 Variant, 5 Leads, Lens Top Metal Can
Responsivity @ nm
1.06 A/W @ 1550nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1467,34000 €467,34 €
Unit Price without VAT:467,34000 €
Unit Price with VAT:556,13460 €