
ALD310700APCL | |
|---|---|
DigiKey Part Number | 1014-1284-ND |
Manufacturer | |
Manufacturer Product Number | ALD310700APCL |
Description | MOSFET 4P-CH 8V 16PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 8V 500mW Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD310700APCL Models |
Category | Vgs(th) (Max) @ Id 20mV @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 2.5pF @ 5V |
Series | Power - Max 500mW |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Technology MOSFET (Metal Oxide) | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 4 P-Channel, Matched Pair | Supplier Device Package 16-PDIP |
Drain to Source Voltage (Vdss) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 50 | 6,45140 € | 322,57 € |
| 100 | 5,97850 € | 597,85 € |
| 500 | 5,23750 € | 2.618,75 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |


