
ALD210800APCL | |
|---|---|
DigiKey Part Number | 1014-1216-ND |
Manufacturer | |
Manufacturer Product Number | ALD210800APCL |
Description | MOSFET 4N-CH 10.6V 0.08A 16PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 80mA 500mW Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD210800APCL Models |
Category | Rds On (Max) @ Id, Vgs 25Ohm |
Manufacturer Advanced Linear Devices Inc. | Vgs(th) (Max) @ Id 10mV @ 10µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 15pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 4 N-Channel, Matched Pair | Package / Case 16-DIP (0.300", 7.62mm) |
FET Feature Logic Level Gate | Supplier Device Package 16-PDIP |
Drain to Source Voltage (Vdss) 10.6V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 50 | 5,93100 € | 296,55 € |
| 100 | 5,48740 € | 548,74 € |
| 500 | 4,73326 € | 2.366,63 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |


