
ALD1736APAL | |
|---|---|
DigiKey Part Number | 1014-1235-ND |
Manufacturer | |
Manufacturer Product Number | ALD1736APAL |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.17V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 400 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,38940 € | 419,47 € |
| Unit Price without VAT: | 8,38940 € |
|---|---|
| Unit Price with VAT: | 9,98339 € |

