
ALD1731PAL | |
|---|---|
DigiKey Part Number | 1014-1229-ND |
Manufacturer | |
Manufacturer Product Number | ALD1731PAL |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 400 µV |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.7V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 700 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,21780 € | 260,89 € |
| Unit Price without VAT: | 5,21780 € |
|---|---|
| Unit Price with VAT: | 6,20918 € |

