Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ALD1731ASAL | |
|---|---|
DigiKey Part Number | 1014-1228-ND |
Manufacturer | |
Manufacturer Product Number | ALD1731ASAL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 400 µV |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.7V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 700 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD623ARZ-R7 | Analog Devices Inc. | 131 | AD623ARZ-R7CT-ND | 5,45000 € | Similar |
| AD8031ARZ | Analog Devices Inc. | 2.157 | 505-AD8031ARZ-ND | 3,54000 € | Similar |
| AD8031ARZ-REEL | Analog Devices Inc. | 1.395 | 505-AD8031ARZ-REELCT-ND | 3,54000 € | Similar |
| AD8031ARZ-REEL7 | Analog Devices Inc. | 31 | 505-AD8031ARZ-REEL7CT-ND | 3,54000 € | Similar |
| AD8031BRZ | Analog Devices Inc. | 208 | 505-AD8031BRZ-ND | 7,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,53740 € | 276,87 € |
| Unit Price without VAT: | 5,53740 € |
|---|---|
| Unit Price with VAT: | 6,58951 € |




