
ALD1722SAL | |
|---|---|
DigiKey Part Number | 1014-1096-ND |
Manufacturer | |
Manufacturer Product Number | ALD1722SAL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1722SAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13300 € | 61,33 € |
| 50 | 5,42860 € | 271,43 € |
| 100 | 5,21040 € | 521,04 € |
| 250 | 4,98008 € | 1.245,02 € |
| 500 | 4,84120 € | 2.420,60 € |
| 1.000 | 4,72694 € | 4.726,94 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

