
ALD1706GSAL | |
|---|---|
DigiKey Part Number | 1014-1084-ND |
Manufacturer | |
Manufacturer Product Number | ALD1706GSAL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1706GSAL Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 20µA |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,48620 € | 224,31 € |
| Unit Price without VAT: | 4,48620 € |
|---|---|
| Unit Price with VAT: | 5,33858 € |

