
ALD1704BPAL | |
|---|---|
DigiKey Part Number | ALD1704BPAL-ND |
Manufacturer | |
Manufacturer Product Number | ALD1704BPAL |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1704BPAL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 3mA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 6.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,33960 € | 316,98 € |
| Unit Price without VAT: | 6,33960 € |
|---|---|
| Unit Price with VAT: | 7,54412 € |

