
AL-PMW-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-PMW-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-PMW-9-C |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.29" L x 0.31" W x 0.65" H (7.4mm x 7.9mm x 16.5mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,20160 € | 10,08 € |
| 100 | 0,19200 € | 19,20 € |
| 300 | 0,17760 € | 53,28 € |
| 500 | 0,17132 € | 85,66 € |
| 1.000 | 0,16313 € | 163,13 € |
| 2.500 | 0,15290 € | 382,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



