AL-08-40-9-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Advanced Cable Ties, Inc.
In Stock: 15.000
Unit Price: 0,02701 €
Datasheet
AL-11-40-9-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL-11-40-9-C
MG-1300 and MG-1400 Cable Tie removal Tool

AL-08-40-9-C

DigiKey Part Number
2162-AL-08-40-9-C-ND
Manufacturer
Manufacturer Product Number
AL-08-40-9-C
Description
CBL TIE LOCKING NAT 40LB 8.88"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
2.38" (60.33mm)
Width
0.140" (3.56mm)
Length - Actual
0.740' (225.43mm, 8.88")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,04090 €4,09 €
2000,03890 €7,78 €
3000,03780 €11,34 €
5000,03644 €18,22 €
7000,03560 €24,92 €
1.0000,03470 €34,70 €
2.5000,03253 €81,33 €
5.0000,03097 €154,85 €
10.0000,02949 €294,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04090 €
Unit Price with VAT:0,04867 €