


AL-08-40-9-M | |
|---|---|
DigiKey Part Number | 2162-AL-08-40-9-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-40-9-M |
Description | CBL TIE LOCKING NAT 40LB 8.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.38" (60.33mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.740' (225.43mm, 8.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02701 € | 27,01 € |
| 2.000 | 0,02571 € | 51,42 € |
| 3.000 | 0,02498 € | 74,94 € |
| 5.000 | 0,02410 € | 120,50 € |
| 7.000 | 0,02353 € | 164,71 € |
| 10.000 | 0,02295 € | 229,50 € |
| 25.000 | 0,02151 € | 537,75 € |
| 50.000 | 0,02048 € | 1.024,00 € |
| 100.000 | 0,01950 € | 1.950,00 € |
| Unit Price without VAT: | 0,02701 € |
|---|---|
| Unit Price with VAT: | 0,03214 € |



