Clock Multiplexer IC 16:1 780 MHz 100-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASNT1016-PQA

DigiKey Part Number
2837-ASNT1016-PQA-ND
Manufacturer
Manufacturer Product Number
ASNT1016-PQA
Description
IC CLK MULTIPLX 16:1 100QFN
Customer Reference
Detailed Description
Clock Multiplexer IC 16:1 780 MHz 100-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
CML, ECL, LVDS
Manufacturer
ADSANTEC
Output
LVDS
Packaging
Retail Package
Frequency - Max
780 MHz
Part Status
Active
Voltage - Supply
3.14V ~ 3.47V
Type
Multiplexer
Operating Temperature
-25°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
16:1
Package / Case
100-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
100-QFN (12x12)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ADSANTEC/Advanced Science and Novel Technology Co.
A separate 101,99 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1573,68000 €573,68 €
25531,18760 €13.279,69 €
50509,94000 €25.497,00 €
100424,95000 €42.495,00 €
500339,96000 €169.980,00 €
1.000297,46500 €297.465,00 €
Unit Price without VAT:573,68000 €
Unit Price with VAT:682,67920 €