AT45DB641E-MWHN-Y is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 6.275
Unit Price: 5,91000 €
Datasheet
FLASH Memory IC 64Mbit SPI 85 MHz 8-VDFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB641E-MWHN-Y

DigiKey Part Number
1695-AT45DB641E-MWHN-Y-ND
Manufacturer
Manufacturer Product Number
AT45DB641E-MWHN-Y
Description
IC FLASH 64MBIT SPI 85MHZ 8VDFN
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI 85 MHz 8-VDFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB641E-MWHN-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 32K pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes