
AT25SF081B-SSHD-B | |
|---|---|
DigiKey Part Number | 1265-AT25SF081B-SSHD-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-SSHD-B |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-SSHD-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 800µs | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,41840 € | 10,46 € |
| 98 | 0,40122 € | 39,32 € |
| 196 | 0,39235 € | 76,90 € |
| 294 | 0,38718 € | 113,83 € |
| 588 | 0,37827 € | 222,42 € |
| 1.078 | 0,37047 € | 399,37 € |
| 5.096 | 0,35063 € | 1.786,81 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










