
SMDFLAT 345/ 2 WS | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT345/2WSTR-ND - Tape & Reel (TR) 2098-SMDFLAT345/2WSCT-ND - Cut Tape (CT) 2098-SMDFLAT345/2WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 345/ 2 WS |
Description | CONN LED 2POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMDFLAT 345/ 2 WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,18878 € | 94,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17467 € | 262,00 € |
| 3.000 | 0,16633 € | 498,99 € |
| 4.500 | 0,16164 € | 727,38 € |
| 7.500 | 0,15592 € | 1.169,40 € |
| 10.500 | 0,15226 € | 1.598,73 € |
| 15.000 | 0,14848 € | 2.227,20 € |
| 37.500 | 0,13919 € | 5.219,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










