2834006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2834006-2
2834006 Drawing

2834006-2

DigiKey Part Number
A123685TR-ND - Tape & Reel (TR)
A123685CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2834006-2
Description
RELEASE POKE-IN CONNECTOR 2 POLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2834006-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Resin
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
5A, 6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,48000 €4,80 €
1000,40780 €40,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,33446 €267,57 €
1.6000,31848 €509,57 €
2.4000,30950 €742,80 €
4.0000,29855 €1.194,20 €
5.6000,29154 €1.632,62 €
8.0000,28430 €2.274,40 €
20.0000,26652 €5.330,40 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €