IM2S3314-032GA is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 34,71400 €

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for IM2S3314-032GA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3314-032GA

DigiKey Part Number
4670-IM2S3314-032GA-ND
Manufacturer
Manufacturer Product Number
IM2S3314-032GA
Description
SSD 32GB M.2 SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
540MB/s
Series
Speed - Write
450MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM2S3164-032GDAADATA04670-IM2S3164-032GDA-ND34,71400 €Parametric Equivalent
IM2S3314-032GMADATA04670-IM2S3314-032GM-ND0,00000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10166,76200 €1.667,62 €
Manufacturers Standard Package
Unit Price without VAT:166,76200 €
Unit Price with VAT:198,44678 €